TE Connectivity Toggle Switch, Panel Mount, On-Off-On, DPDT, Tab Terminal, 30 V dc, 250 V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$7,063.20

(exc. GST)

$7,769.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 27 October 2026
  • Plus 100 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100$70.632$7,063.20
200 - 300$69.078$6,907.80
400 +$67.595$6,759.50

*price indicative

RS Stock No.:
135-4446
Mfr. Part No.:
AWTP1504
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

On-Off-On

Switch Contact Current

8A

Mount Type

Panel

Terminal Type

Tab

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Contact DC Voltage

30V dc

Actuator Length

17.5mm

Maximum Operating Temperature

70°C

Actuator Material

Brass

Standards/Approvals

RoHS

Mechanical Life

40000Cycles

Waterproof IP67


Toggle switches with silver plated contacts sealed to prevent the ingress of dust or liquids

Connection via 250in. (1/4in.) receptacles or soldering

For biased operation ’(on)’ refers to momentary on position

Brass actuator and Glass Filled Polyester case

Approvals

UL; CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy