Honeywell Technologies Toggle Switch, Bushing Mount, On-Off, 4PST, Wire Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5175
- Mfr. Part No.:
- 104TL1-2G
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,600.02
(exc. GST)
$1,760.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,600.02 |
| 5 - 9 | $1,560.02 |
| 10 + | $1,536.05 |
*price indicative
- RS Stock No.:
- 212-5175
- Mfr. Part No.:
- 104TL1-2G
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | 4PST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Wire | |
| Illuminated | No | |
| Actuator Length | 17.27mm | |
| Minimum Operating Temperature | -65°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 71°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | CE, UL, CSA | |
| Width | 33.5mm | |
| Series | TL | |
| Length | 30mm | |
| Height | 26.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration 4PST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Wire | ||
Illuminated No | ||
Actuator Length 17.27mm | ||
Minimum Operating Temperature -65°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 71°C | ||
Switch Configuration On-Off | ||
Standards/Approvals CE, UL, CSA | ||
Width 33.5mm | ||
Series TL | ||
Length 30mm | ||
Height 26.7mm | ||
Non Compliant
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 125V AC Contact Ac Voltage - 104TL1-2G
This toggle switch provides a straightforward on-off control solution for electrical systems in industrial and commercial settings. Designed as a bushing-mounted actuator, it serves as a Compact Interface component for switching circuits where a non-illuminated, manually operated device is required. The product is suitable for environments demanding robust electrical switching performance across a wide ambient temperature range.
Features and Benefits:
• Four-pole single-throw contacts enabling simultaneous circuit switching
• Rated for 20 A to handle substantial load currents in control panels
• Supports 125V AC operation for mains-level switching applications
• Compatible with 28V DC control circuits for automotive and equipment use
• IWTS terminals permitting secure wire-to-switch connections
• Operates between -65 °C and 71 °C for extended environmental tolerance
• Rated for 20 A to handle substantial load currents in control panels
• Supports 125V AC operation for mains-level switching applications
• Compatible with 28V DC control circuits for automotive and equipment use
• IWTS terminals permitting secure wire-to-switch connections
• Operates between -65 °C and 71 °C for extended environmental tolerance
Applications
• Suitable for control panels requiring multi-circuit isolation
• Ideal for machinery operator stations needing robust manual control
• Used with DC-powered equipment for primary circuit switching
• Can be used for replacing ageing mechanical switches in retrofit projects
• Ideal for machinery operator stations needing robust manual control
• Used with DC-powered equipment for primary circuit switching
• Can be used for replacing ageing mechanical switches in retrofit projects
How is the switch mounted in panelwork?
It uses a bushing mount that fits through a panel aperture and is secured from the front or rear depending on panel design.
What Terminal compatibility should installers expect?
The switch employs IWTS-style terminals designed for reliable wire attachment using compatible connectors or soldering techniques.
What is the actuator reach for panel ergonomics?
The exposed actuator projects 17.27 mm, facilitating tactile engagement while maintaining a Compact panel footprint.
Does the device include illumination for status indication?
The switch is supplied without any illumination, so external indicators are required for Visual status reporting if needed.
Related links
- Honeywell Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off Screw Terminal 125 V ac
- Honeywell Toggle Switch On-On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Toggle Switch On-On Wire Terminal 125 V ac
