- RS Stock No.:
- 121-5689
- Mfr. Part No.:
- MSFG-24/42-50/60
- Brand:
- Festo
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.68
(exc. GST)
$45.85
(inc. GST)
Units | Per unit |
1 - 4 | $41.68 |
5 - 9 | $40.52 |
10 + | $38.87 |
- RS Stock No.:
- 121-5689
- Mfr. Part No.:
- MSFG-24/42-50/60
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Solenoid Coil, 24 V DC, 42 V AC - MSFG Series - MSFG-24/42-50/60
Got a faulty solenoid valve? This replacement solenoid coil from Festo will restore it to full functionality and get your pneumatic system running smoothly again. This is a robust device that's made from hardwearing Duroplast, copper and steel, with copper as the winding material. It's rated IP65 for ingress protection, so it's sealed against dust and can stand up to jets of water. Solenoid coils are commonly used in the pneumatic systems that control factory automation, as well as in other applications ranging from fairground rides to medical equipment.
Features & Benefits
Power supply voltage of 24 V DC, 42 V AC
Maximum operating temperature of +40˚C
Minimum operating temperature of -5˚C
Minimum tightening time of 10 ms
Pull-in power of 9 VA
Holding power of 7 VA
Connection for a 3-pin plug
Maximum operating temperature of +40˚C
Minimum operating temperature of -5˚C
Minimum tightening time of 10 ms
Pull-in power of 9 VA
Holding power of 7 VA
Connection for a 3-pin plug
Range Information
Festo's replacement solenoid coils are used to replace worn or broken coils in equipment
The metal coil is tightly wrapped around a metal core
Solenoid coils are mostly used as low-power switches to open and close a pilot valve
The metal coil is tightly wrapped around a metal core
Solenoid coils are mostly used as low-power switches to open and close a pilot valve
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc, 42 V ac |