Crescent 248mm Snips for Metal
- RS Stock No.:
- 272-6417
- Mfr. Part No.:
- M3RAU
- Brand:
- Crescent
Subtotal (1 unit)*
$52.28
(exc. GST)
$57.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.28 |
*price indicative
- RS Stock No.:
- 272-6417
- Mfr. Part No.:
- M3RAU
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Cut Type | Curved | |
| Product Type | Snips | |
| Overall Length | 248mm | |
| Cutting Capacity | 1.2 mm | |
| Handle Type | Ergonomic Grip | |
| Material Cut | Metal | |
| Blade Finish | Titanium Coated | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Cut Type Curved | ||
Product Type Snips | ||
Overall Length 248mm | ||
Cutting Capacity 1.2 mm | ||
Handle Type Ergonomic Grip | ||
Material Cut Metal | ||
Blade Finish Titanium Coated | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Wiss aviation snips metal master that has blade serrations spread cutting which force across the blade improving cut quality and tool life. It has extended single material ergonomic grips for reduced hand fatigue.
Precision cast blades
Ergonomic single handed latch operation












