SAM 230mm Shears for Sheet Metal
- RS Stock No.:
- 900-974
- Mfr. Part No.:
- 327-P-25-D
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$170.73
(exc. GST)
$187.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.73 |
*price indicative
- RS Stock No.:
- 900-974
- Mfr. Part No.:
- 327-P-25-D
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Cut Type | Right | |
| Product Type | Shears | |
| Overall Length | 230mm | |
| Cutting Capacity | 12/10 mm² | |
| Material Cut | Sheet Metal | |
| Handle Type | PVC Grip | |
| Blade Finish | Chrome Plated | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Cut Type Right | ||
Product Type Shears | ||
Overall Length 230mm | ||
Cutting Capacity 12/10 mm² | ||
Material Cut Sheet Metal | ||
Handle Type PVC Grip | ||
Blade Finish Chrome Plated | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM Sheet metal shears line has Articulation reducing effort with Built-in guard ensuring total safety of use.
Chrome vanadium steel blade
