Crescent 9.5in Shears for Cable

Subtotal (1 unit)*

$53.38

(exc. GST)

$58.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.38

*price indicative

RS Stock No.:
272-6403
Mfr. Part No.:
CW10T
Brand:
Crescent
Find similar products by selecting one or more attributes.
Select all

Brand

Crescent

Cut Type

Left

Product Type

Shears

Overall Length

9.5in

Handle Type

Ergonomic Grip

Material Cut

Cable

Blade Finish

Titanium Coated

Blade Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wiss utility scissors that has heavy duty blades feature premium grade stainless steel and are precision engineered for knife like cutting edges. It has compact design and titanium coated blades.

For easy storage

Provides excellent portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy