Crescent 254mm Shears for Cardboard
- RS Stock No.:
- 272-6404
- Mfr. Part No.:
- CW10TM
- Brand:
- Crescent
Subtotal (1 unit)*
$66.45
(exc. GST)
$73.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.45 |
*price indicative
- RS Stock No.:
- 272-6404
- Mfr. Part No.:
- CW10TM
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Shears | |
| Cut Type | Right | |
| Overall Length | 254mm | |
| Material Cut | Cardboard | |
| Handle Type | Ergonomic Grip | |
| Blade Finish | Titanium Coated | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Shears | ||
Cut Type Right | ||
Overall Length 254mm | ||
Material Cut Cardboard | ||
Handle Type Ergonomic Grip | ||
Blade Finish Titanium Coated | ||
Blade Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wiss utility scissors that has heavy duty blades feature premium grade stainless steel and are precision engineered for knife like cutting edges. It has compact design and titanium coated blades.
For easy storage
Provides excellent portability
Related links
- Crescent 266.7mm Shears for Cardboard
- Crescent 6.5in Shears for Cardboard
- Expert by Facom 58mm Shears for Cardboard Leather Thin Metal Sheet, Rubber
- Crescent 9.5 in Shears for Cable
- Crescent 8.5 in Shears for Cable
- Crescent 7.5 in Shears for Cable
- Crescent 254 mm Steel Multi-Purpose Scissor
- RS PRO 145mm Tin Snip for Cardboard Dowel Rod Rope, Wood Sticks
