Crescent 248mm Snips for Metal

Subtotal (1 unit)*

$48.81

(exc. GST)

$53.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.81

*price indicative

RS Stock No.:
272-6415
Mfr. Part No.:
M1RAU
Brand:
Crescent
Find similar products by selecting one or more attributes.
Select all

Brand

Crescent

Cut Type

Left

Product Type

Snips

Overall Length

248mm

Cutting Capacity

1.2 mm

Material Cut

Metal

Handle Type

Ergonomic Grip

Blade Finish

Titanium Coated

Blade Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Wiss aviation snips metal master that has blade serrations spread cutting which force across the blade improving cut quality and tool life. It has extended single material ergonomic grips for reduced hand fatigue.

Precision cast blades

Ergonomic single handed latch operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy