CK 240mm Compound Action Snips for Stainless Steel, Steel, Titanium
- RS Stock No.:
- 796-207
- Mfr. Part No.:
- T4537AR
- Brand:
- CK
Subtotal (1 unit)*
$58.51
(exc. GST)
$64.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.51 |
*price indicative
- RS Stock No.:
- 796-207
- Mfr. Part No.:
- T4537AR
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Compound Action Snips | |
| Cut Type | Right Curved | |
| Overall Length | 240mm | |
| Material Cut | Stainless Steel, Steel, Titanium | |
| Handle Type | Ergonomic | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Compound Action Snips | ||
Cut Type Right Curved | ||
Overall Length 240mm | ||
Material Cut Stainless Steel, Steel, Titanium | ||
Handle Type Ergonomic | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Compound action snip is designed for precision cutting, boasting a high leverage mechanism that simplifies the task of cutting through tough materials, such as steel and stainless steel.
Compound action design promotes easy cutting through steel, stainless steel, and titanium
Forged chrome molybdenum steel jaws ensure long-lasting cutting performance
Ergonomic grips with slip guards enhance safety during use
Blades are specifically configured for right-hand curve cuts
Compact length of 240 mm for increased manoeuvrability
Related links
- CK 240mm Compound Action Snips for Stainless Steel Titanium
- Gilbow Right Compound Action Snips for Mild Steel; Non-Ferrous Metal
- Starrett Copper Alloy Hardened Steel, Titanium
- Teng Tools 250mm Tin Snip for Stainless Steel
- Wiss 250 mm Tin Snip for Stainless Steel
- Facom 255mm Shears for Stainless Steel
- BETA 250mm Tin Snip for Stainless Steel
- Channellock 248mm Tin Snip for Stainless Steel
