Raaco Polyetheretherketone Foam Insert for use with Special Tools Or Instruments
- RS Stock No.:
- 281-9369
- Distrelec Article No.:
- 180-01-565
- Mfr. Part No.:
- 134583
- Brand:
- Raaco
Subtotal (1 unit)*
$28.23
(exc. GST)
$31.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 103 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.23 |
*price indicative
- RS Stock No.:
- 281-9369
- Distrelec Article No.:
- 180-01-565
- Mfr. Part No.:
- 134583
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Accessory Type | Foam Set | |
| Product Type | Foam Insert | |
| For Use With | Special Tools Or Instruments | |
| Material | Polyetheretherketone | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Accessory Type Foam Set | ||
Product Type Foam Insert | ||
For Use With Special Tools Or Instruments | ||
Material Polyetheretherketone | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
The Raaco foam insert to protect special tools or instruments during transport. It can easily be cut to fit the tools and instruments. The foam insert can be used in an assorter, carrylite and boxxser. One foam insert fits into a boxxser 5x10. to make it fit to the height of of a box, then use 2 pieces for boxxser type 55 and 3 pieces for boxxser type 80. It has depth of 273.0 mm, width of 393.0 mm, height of 20.0 mm, weight of 0.060 kg. It is made of polyether.
Carriage load: 0.00 kg / 0.00 lbs
Related links
- DeWALT Foam Foam Insert for use with TSTAK V TSTAK I
- Facom Foam Insert for use with Facom Modular Storage System
- Facom Foam Foam Insert for use with Tool Assortment
- Foam Inserts
- DeWALT DWST83459-1 Rectangular Foam Insert, For Use With Toughsystem Boxes
- Tool Box Accessories
- Riley Replacement Foam Insert
- Gossen Metrawatt Foam SORTIMO L-BOXX Rectangular Foam Insert
