Crescent 248mm Snips for Metal
- RS Stock No.:
- 272-6416
- Mfr. Part No.:
- M2RAU
- Brand:
- Crescent
Subtotal (1 unit)*
$48.62
(exc. GST)
$53.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.62 |
*price indicative
- RS Stock No.:
- 272-6416
- Mfr. Part No.:
- M2RAU
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Cut Type | Right | |
| Product Type | Snips | |
| Overall Length | 248mm | |
| Cutting Capacity | 1.2 mm | |
| Material Cut | Metal | |
| Handle Type | Ergonomic Grip | |
| Blade Finish | Titanium Coated | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Cut Type Right | ||
Product Type Snips | ||
Overall Length 248mm | ||
Cutting Capacity 1.2 mm | ||
Material Cut Metal | ||
Handle Type Ergonomic Grip | ||
Blade Finish Titanium Coated | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Wiss aviation snips metal master that has blade serrations spread cutting which force across the blade improving cut quality and tool life. It has extended single material ergonomic grips for reduced hand fatigue.
Precision cast blades
Ergonomic single handed latch operation
Related links
- Crescent 248mm Snips for Metal
- Klein Tools 127 mm Snips for Metal
- Gilbow Right Compound Action Snips for Mild Steel; Non-Ferrous Metal
- Wiss 228.6 mm Left, Right Tin Snips for Sheet Metal
- Bessey 230mm Straight Snips for Sheet Metal
- SAM 230mm Shears for Sheet Metal
- Facom 300mm Shears for Metal
- Bessey 175 mm Tin Snip for Metal












