Clipsal Electrical A Wilco Series Aluminium Junction Box, 150 mm, 105mm 105 mm

Subtotal (1 unit)*

$632.18

(exc. GST)

$695.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$632.18

*price indicative

RS Stock No.:
231-3518
Mfr. Part No.:
WMJB1
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Junction Box

Material

Aluminium

Length

150mm

Width

105mm

Height

105mm

Hazardous Area Certification

No

Standards/Approvals

EU RoHS Directive, REACh Regulation

Series

A Wilco

COO (Country of Origin):
CN
The Clipsal Electrical box junction. Dimension is 1x32 2x25mm entries size. It is made of cast aluminium material.

Green Premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy