Crescent 6.5in Shears for Cardboard
- RS Stock No.:
- 272-6406
- Mfr. Part No.:
- CW5T
- Brand:
- Crescent
Subtotal (1 unit)*
$47.22
(exc. GST)
$51.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.22 |
*price indicative
- RS Stock No.:
- 272-6406
- Mfr. Part No.:
- CW5T
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Cut Type | Left | |
| Product Type | Shears | |
| Overall Length | 6.5in | |
| Handle Type | Ergonomic Grip | |
| Material Cut | Cardboard | |
| Blade Finish | Titanium Coated | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Cut Type Left | ||
Product Type Shears | ||
Overall Length 6.5in | ||
Handle Type Ergonomic Grip | ||
Material Cut Cardboard | ||
Blade Finish Titanium Coated | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wiss electrician data shears that has precision ground blades feature durable serrations on the bottom blade that grip material for better control and cleaner cuts. It has Integrated wire strippers in scissor blade for quick and easy stripping.
Grip Zone area for tightening wire nuts and crimping
Serrated outside edges of blades for reaming knockouts and conduit
Related links
- Crescent 266.7mm Shears for Cardboard
- Crescent 254mm Shears for Cardboard
- Expert by Facom 58mm Shears for Cardboard Leather Thin Metal Sheet, Rubber
- Crescent 9.5 in Shears for Cable
- Crescent 8.5 in Shears for Cable
- Crescent 7.5 in Shears for Cable
- Crescent 152.4 mm Electricians Scissor
- RS PRO 145mm Tin Snip for Cardboard Dowel Rod Rope, Wood Sticks
