TDK Thermistor, NTC Type 10 kΩ, DO-35 2.2 mm 71 mm 1.3 mm
- RS Stock No.:
- 769-1919
- Mfr. Part No.:
- B57550G1103F000
- Brand:
- TDK
This image is representative of the product range
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.91
(exc. GST)
$24.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 510 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 11 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $4.382 | $21.91 | - |
| 250 - 495 | $4.332 | $21.66 | 1% |
| 500 + | $4.238 | $21.19 | 3% |
*price indicative
- RS Stock No.:
- 769-1919
- Mfr. Part No.:
- B57550G1103F000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57550G1 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Bulk | |
| Thermal Time Constant | 7s | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Lead | |
| Application | Temperature Measurement | |
| Package/Case | DO-35 | |
| Maximum Power Rating | 32mW | |
| Resistance at 25°C | 10kΩ | |
| Height | 2.2mm | |
| Termination Style | Lead Dumet Wire (Copper Clad Feni) | |
| Standards/Approvals | JESD 22, MIL-STD-202, IEC 60068-2-67, IEC 60068-2-14, IEC 60068-2-2 | |
| Length | 71mm | |
| Depth | 1.3mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 300°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57550G1 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Bulk | ||
Thermal Time Constant 7s | ||
Automotive Standard AEC-Q200 | ||
Mount Type Lead | ||
Application Temperature Measurement | ||
Package/Case DO-35 | ||
Maximum Power Rating 32mW | ||
Resistance at 25°C 10kΩ | ||
Height 2.2mm | ||
Termination Style Lead Dumet Wire (Copper Clad Feni) | ||
Standards/Approvals JESD 22, MIL-STD-202, IEC 60068-2-67, IEC 60068-2-14, IEC 60068-2-2 | ||
Length 71mm | ||
Depth 1.3mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 300°C | ||
Epcos Glass-Encapsulated Temperature Sensor
Note
- RS Stock No. 7691934
- Mfr. Part No. B57550G1104F000
- RS Stock No. 7691937
- Mfr. Part No. B57560G1103F000
- RS Stock No. 8133574
- Mfr. Part No. B57421V2222J062
- RS Stock No. 1839288
- Mfr. Part No. B57401V2472J062
Related links
- TDK Thermistor DO-35 2.2 mm 71 mm 1.3 mm
- TDK Thermistor DO-35 2.2 mm 71 mm 1.3 mm
- TDK Thermistor 1206 1.3 mm 3.2 mm 1.6 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm












