Recom Switching Regulator, Through Hole, 12V dc Output Voltage, 500 mA Output Current
- RS Stock No.:
- 817-9832
- Mfr. Part No.:
- R-78W12-0.5
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$20.26
(exc. GST)
$22.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 23 November 2026
- Plus 260 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $20.26 | - |
| 5 - 9 | $20.00 | 1% |
| 10 - 24 | $19.56 | 3% |
| 25 - 49 | $19.02 | 6% |
| 50 + | $18.53 | 8% |
*price indicative
- RS Stock No.:
- 817-9832
- Mfr. Part No.:
- R-78W12-0.5
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 12V dc | |
| Output Current | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 97% | |
| Ripple and Noise | 35mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | R-78W-0.5 | |
| Line Regulation | 0.2 % | |
| Package Type | SIP-3 | |
| Depth | 10.2mm | |
| Standards/Approvals | RoHS | |
| Weight | 4.8g | |
| Width | 10.2mm | |
| Length | 11.5mm | |
| Maximum Input Voltage | 32V dc | |
| MTBF | 21098000h | |
| Minimum Input Voltage | 15V | |
| Load Regulation | 0.4 % | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 12V dc | ||
Output Current 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 97% | ||
Ripple and Noise 35mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series R-78W-0.5 | ||
Line Regulation 0.2 % | ||
Package Type SIP-3 | ||
Depth 10.2mm | ||
Standards/Approvals RoHS | ||
Weight 4.8g | ||
Width 10.2mm | ||
Length 11.5mm | ||
Maximum Input Voltage 32V dc | ||
MTBF 21098000h | ||
Minimum Input Voltage 15V | ||
Load Regulation 0.4 % | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, Non-Conductive Plastic Case, 93 to 96% Efficiency - R-78W-0.5 Series - R-78W12-0.5
Dreaming of effective power management for your electrical components? This RECOM switching regulator will make it a reality. The unit delivers a balanced 12V DC voltage supply from inputs between 15 and 32V DC, giving devices like fans and LED lights what they need to operate safely. As indicated by its 96% maximum efficiency rating, this regulator loses minimal energy to heat, so it's an energy-efficient solution that you can use without a heatsink. A built-in diode protection circuit prevents reverse feedback from the output to ensure long-term performance.
Features & Benefits
• Compact dimensions of 11.5 (L) x 8.5 (W) x 17.5mm (H) for space-efficient installation in tight setups
• Stops burning in fewer than 10 seconds in the event of a fire, making it suitable for volatile settings
• Non-conductive plastic case prevents electric shocks
Applications
• Industrial cooling systems
• Medical centres
• Electrical transmission and distribution facilities
What's the temperature tolerance of this switching regulator?
This device works at its best in temperatures between -40°C and +85°C, making it suitable for challenging settings.
How much current does this switching regulator use?
This unit draws only 500mA of current during operation, so it's an energy-efficient power distribution solution.
Recom R-78W-0.5 Series Single Output DC/DC Converter
The Recom R-78W-0.5 series of DC-DC converters are compact, low profile SMD switching regulators. R-78W-0.5 series has a high efficiency of up to 96%, which means that these DC-DC converters do not require heatsinks or fans. The switching regulator can operate reliably between -40°C and 85°C without derating. These DC-DC converters are the ideal space-saving solution for applications where space is limited.
Efficiency up to 96%, no need for heatsinks
Build-in Diode protection Circuit
Low profile
Wide input range
Short Circuit Protection,
RoHS compatible
Related links
- Recom Switching Regulator 12V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 9V dc Output Voltage 1 Outputs
- Recom Switching Regulator 6.5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 15V dc Output Voltage 1 Outputs
- Recom Switching Regulator 1.8V dc Output Voltage 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 28V dc 1 Outputs
