Chemtronics Zinc Oxide Thermal Grease, 0.71 W/mK

Get a bulk buy discount

Add 5 more to save $2.15

View bulk pricing options

Subtotal (1 unit)*

$29.47

(exc. GST)

$32.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 442 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$29.47-
5 - 9$29.04$2.15
10 +$28.38$10.90

*price indicative

RS Stock No.:
665-4846
Mfr. Part No.:
CW7270
Brand:
Chemtronics
Find similar products by selecting one or more attributes.
Select all

Brand

Chemtronics

Product Type

Thermal Grease

Thermal Conductivity

0.71W/mK

Physical State

Paste

Package Size

8 g

Standards/Approvals

RoHS

Maximum Operating Temperature

200°C

Chemical Component

Zinc Oxide

Minimum Operating Temperature

-15°C

COO (Country of Origin):
US

Circuitworks Silicone Free Heat Sink Grease


Excellent thermal conductivity and dielectric properties

Silicone free compound will not harden or dry out

Non-corrosive

Thermally stable from -5°F/-15°C to 392°F/200°C

Exceeds MIL-C-47113 for thermal conductivity

Excellent heat transfer between circuit components and heat sinks, without any silicone migration

Supplied in a syringe dispenser for precise application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy