TDK Thermistor, NTC Type 4.7 kΩ, 1206 1.3 mm 3.2 mm 1.6 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.38

(exc. GST)

$7.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 490$0.638$6.38
500 - 990$0.622$6.22
1000 +$0.613$6.13

*price indicative

Packaging Options:
RS Stock No.:
183-9301
Mfr. Part No.:
B57621C5472J062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B57621C5

Temperature Coefficient Type

NTC

Thermal Coefficient

6.1%/K

Thermal Time Constant

10s

Mount Type

Surface

Automotive Standard

No

Tolerance ±

10%

Application

Temperature Measurement and Compensation

Package/Case

1206

Maximum Power Rating

300mW

Resistance at 25°C

4.7kΩ

Length

3.2mm

Standards/Approvals

IEC 60068, IEC 60539-1

Height

1.3mm

Termination Style

Nickel Barrier Termination

Depth

1.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
HR
Multilayer SMD NTC with/ without inner

electrodes

Nickel barrier termination

For temperature measurement up to 125 °C

Excellent long-term aging stability in high

temperature environment

High mechanical robustness

Short response time

100% Pb free

Application

Temperature measurement and compensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy