Vishay NTC Thermistor, 330kΩ Resistance, NTC Type, 3.3 x 3 x 9mm
- RS Stock No.:
- 179-3919
- Mfr. Part No.:
- NTCLE100E3334JB0
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 50 units)**
$30.65
(exc. GST)
$33.70
(inc. GST)
700 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
50 - 100 | $0.613 | $30.65 |
150 - 200 | $0.598 | $29.90 |
250 + | $0.589 | $29.45 |
**price indicative
- RS Stock No.:
- 179-3919
- Mfr. Part No.:
- NTCLE100E3334JB0
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Series | NTCLE100E3 | |
Temperature Coefficient Type | NTC | |
Thermal Coefficient | -3.75%/K | |
Thermal Time Constant | 15s | |
Resistance @ 25 °C | 330kΩ | |
Tolerance | ±5% | |
Maximum Power Rating | 500mW | |
Length | 3.3mm | |
Depth | 3mm | |
Height | 9mm | |
Minimum Operating Temperature | -40°C | |
Dimensions | 3.3 x 3 x 9mm | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Series NTCLE100E3 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -3.75%/K | ||
Thermal Time Constant 15s | ||
Resistance @ 25 °C 330kΩ | ||
Tolerance ±5% | ||
Maximum Power Rating 500mW | ||
Length 3.3mm | ||
Depth 3mm | ||
Height 9mm | ||
Minimum Operating Temperature -40°C | ||
Dimensions 3.3 x 3 x 9mm | ||
Maximum Operating Temperature +125°C | ||
Related links
- Vishay NTC Thermistor NTC Type, 3.3 x 3 x 9mm
- Vishay NTC Thermistor NTC Type, 3.3 x 3 x 9mm
- Vishay NTC Thermistor NTC Type, 3.3 x 3 x 9mm
- Vishay NTC Thermistor NTC Type, 3.3 x 3 x 9mm
- Vishay NTC Thermistor NTC Type, 3.3 x 3 x 9mm
- Vishay Thermistor NTC Type, 3.3 x 3 x 9mm
- Vishay Thermistor NTC Type, 3.3 x 3 x 9mm
- Vishay Thermistor NTC Type, 3.3 x 3 x 9mm