TDK Thermistor, NTC Type 10 kΩ, DO-35 2.2 mm 71 mm 1.3 mm
- RS Stock No.:
- 167-0531
- Mfr. Part No.:
- B57550G1103F000
- Brand:
- TDK
This image is representative of the product range
Subtotal (1 box of 1000 units)*
$3,772.00
(exc. GST)
$4,149.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 May 2027
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | $3.772 | $3,772.00 |
| 2000 - 3000 | $3.678 | $3,678.00 |
| 4000 + | $3.621 | $3,621.00 |
*price indicative
- RS Stock No.:
- 167-0531
- Mfr. Part No.:
- B57550G1103F000
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | B57550G1 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Bulk | |
| Thermal Time Constant | 7s | |
| Mount Type | Lead | |
| Automotive Standard | AEC-Q200 | |
| Application | Temperature Measurement | |
| Package/Case | DO-35 | |
| Maximum Power Rating | 32mW | |
| Resistance at 25°C | 10kΩ | |
| Length | 71mm | |
| Termination Style | Lead Dumet Wire (Copper Clad Feni) | |
| Depth | 1.3mm | |
| Height | 2.2mm | |
| Standards/Approvals | JESD 22, MIL-STD-202, IEC 60068-2-67, IEC 60068-2-14, IEC 60068-2-2 | |
| Maximum Operating Temperature | 300°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series B57550G1 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Bulk | ||
Thermal Time Constant 7s | ||
Mount Type Lead | ||
Automotive Standard AEC-Q200 | ||
Application Temperature Measurement | ||
Package/Case DO-35 | ||
Maximum Power Rating 32mW | ||
Resistance at 25°C 10kΩ | ||
Length 71mm | ||
Termination Style Lead Dumet Wire (Copper Clad Feni) | ||
Depth 1.3mm | ||
Height 2.2mm | ||
Standards/Approvals JESD 22, MIL-STD-202, IEC 60068-2-67, IEC 60068-2-14, IEC 60068-2-2 | ||
Maximum Operating Temperature 300°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
Epcos Glass-Encapsulated Temperature Sensor
Note
Related links
- TDK Thermistor DO-35 2.2 mm 71 mm 1.3 mm
- TDK Thermistor DO-35 2.2 mm 71 mm 1.3 mm
- TDK Thermistor 1206 1.3 mm 3.2 mm 1.6 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
