TDK Thermistor, NTC Type 47 kΩ, 0805 1.3 mm 2 mm 1.25 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.64

(exc. GST)

$2.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 745$0.528$2.64
750 - 1495$0.526$2.63
1500 +$0.504$2.52

*price indicative

Packaging Options:
RS Stock No.:
706-2730
Mfr. Part No.:
B57471V2473J062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

B574**V2

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Time Constant

10s

Automotive Standard

No

Tolerance ±

5%

Mount Type

Surface

Application

Temperature Measurement and Compensation

Package/Case

0805

Maximum Power Rating

210mW

Resistance at 25°C

47kΩ

Standards/Approvals

IEC 60068, IEC 60539-1, UL E69802

Length

2mm

Termination Style

Nickel Barrier Termination

Depth

1.25mm

Height

1.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

0402, 0603 ,0805 B57 Series SMD NTC Thermistors


This Series of EPCOS SMD NTC thermistors can be used for temperature measurement and compensation. The 0402 and 0603 series are the automotive series and the 0805 is the standard series.

Features & Benefits:


Multilayer SMD NTC with inner electrodes

Nickel barrier termination

Excellent long-term aging stability in a high-temperature environment

Superior resistance stability during soldering

(change <1%)

Approvals

IEC 60068-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy