TDK Thermistor, Negative Temperature Coefficient Type 100 kΩ, DO-35 2.2 mm 71 mm 1.3 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.98

(exc. GST)

$21.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$3.996$19.98
250 - 495$3.926$19.63
500 +$3.856$19.28

*price indicative

RS Stock No.:
769-1934
Mfr. Part No.:
B57550G1104F000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

B57550G1

Product Type

Thermistor

Temperature Coefficient Type

Negative Temperature Coefficient

Packaging

Bulk

Thermal Time Constant

7s

Automotive Standard

AEC-Q200

Mount Type

Lead

Application

Temperature Measurement

Package/Case

DO-35

Maximum Power Rating

32mW

Pin Count

2

Resistance at 25°C

100kΩ

Depth

1.3mm

Termination Style

Lead Dumet Wire (Copper Clad Feni)

Height

2.2mm

Length

71mm

Standards/Approvals

IEC 60068-1

Maximum Operating Temperature

300°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
ID

Epcos Glass-Encapsulated Temperature Sensor


From Epocs, the B57550G1 Series of NTC thermistors boast a highly stable and heat resistive glass encapsulated construction. Featuring a very fast response time, B57550G1 Series NTC thermistors are able to measure temperatures up to 300°C.

Note

Beta values shown are for the temperature range 0-100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy