KYOCERA AVX Thermistor, NTC Type 150 kΩ, 1206 1.5 mm 3.2 mm 1.6 mm
- RS Stock No.:
- 697-6723
- Mfr. Part No.:
- NB20P00154JBA
- Brand:
- KYOCERA AVX
This image is representative of the product range
Add 750 more to save $24.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.76
(exc. GST)
$7.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,870 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $1.352 | $6.76 | - |
| 750 - 1495 | $1.32 | $6.60 | $24.00 |
| 1500 + | $1.294 | $6.47 | $87.00 |
*price indicative
- RS Stock No.:
- 697-6723
- Mfr. Part No.:
- NB20P00154JBA
- Brand:
- KYOCERA AVX
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Thermistor | |
| Series | NB20 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.7%/°C | |
| Thermal Time Constant | 7s | |
| Tolerance ± | 5% | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Application | Temperature Regulation, Alarm, Temperature Measurement, Level Detection, Compensation Application | |
| Package/Case | 1206 | |
| Accuracy | ±5 % | |
| Pin Count | 2 | |
| Resistance at 25°C | 150kΩ | |
| Height | 1.5mm | |
| Depth | 1.6mm | |
| Termination Style | Flat | |
| Length | 3.2mm | |
| Standards/Approvals | NFC 93271, IEC 286-2 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Thermistor | ||
Series NB20 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.7%/°C | ||
Thermal Time Constant 7s | ||
Tolerance ± 5% | ||
Automotive Standard No | ||
Mount Type Surface | ||
Application Temperature Regulation, Alarm, Temperature Measurement, Level Detection, Compensation Application | ||
Package/Case 1206 | ||
Accuracy ±5 % | ||
Pin Count 2 | ||
Resistance at 25°C 150kΩ | ||
Height 1.5mm | ||
Depth 1.6mm | ||
Termination Style Flat | ||
Length 3.2mm | ||
Standards/Approvals NFC 93271, IEC 286-2 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
0805,1206 NB12 - NB20 Series
Related links
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor, NTC Type 10 kΩ 3.5 mm 3 mm
