KYOCERA AVX Thermistor, NTC Type 47 kΩ, 1206 1.5 mm 3.2 mm 1.6 mm

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $36.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$699.00

(exc. GST)

$768.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.233$699.00-
6000 - 9000$0.227$681.00$36.00
12000 +$0.224$672.00$108.00

*price indicative

RS Stock No.:
167-6829
Mfr. Part No.:
NB20M00473KBA
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Series

NB20

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.4%/°C

Thermal Time Constant

7s

Automotive Standard

No

Mount Type

Surface

Tolerance ±

10%

Application

Compensation Application, Alarm, Temperature Regulation, Level Detection, Temperature Measurement

Package/Case

1206

Accuracy

±10 %

Resistance at 25°C

47kΩ

Pin Count

2

Height

1.5mm

Depth

1.6mm

Length

3.2mm

Termination Style

Flat

Standards/Approvals

IEC 286-2, NFC 93271

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

0805,1206 NB12 - NB20 Series


High quality chip thermistors

Nickel barrier metallization giving outstanding solderability qualities

Applications include temperature compensation and temperature control of printed circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy