KYOCERA AVX Thermistor, NTC Type 10 kΩ, 0805 1.3 mm 2 mm 1.25 mm
- RS Stock No.:
- 167-6847
- Mfr. Part No.:
- NB12K00103KBB
- Brand:
- KYOCERA AVX
This image is representative of the product range
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$692.00
(exc. GST)
$760.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.173 | $692.00 | - |
| 8000 - 12000 | $0.169 | $676.00 | 2% |
| 16000 + | $0.167 | $668.00 | 3% |
*price indicative
- RS Stock No.:
- 167-6847
- Mfr. Part No.:
- NB12K00103KBB
- Brand:
- KYOCERA AVX
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Thermistor | |
| Series | NB12 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4%/°C | |
| Thermal Time Constant | 5s | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Application | Alarm, Compensation Application, Temperature Regulation, Temperature Measurement, Level Detection | |
| Package/Case | 0805 | |
| Accuracy | ±10 % | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.3mm | |
| Termination Style | Flat | |
| Standards/Approvals | IEC 286-2, NFC 93271 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Thermistor | ||
Series NB12 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4%/°C | ||
Thermal Time Constant 5s | ||
Mount Type Surface | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Application Alarm, Compensation Application, Temperature Regulation, Temperature Measurement, Level Detection | ||
Package/Case 0805 | ||
Accuracy ±10 % | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.3mm | ||
Termination Style Flat | ||
Standards/Approvals IEC 286-2, NFC 93271 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
0805,1206 NB12 - NB20 Series
- RS Stock No. 6974610
- Mfr. Part No. NB12K00103KBB
- RS Stock No. 6974601P
- Mfr. Part No. NB12K00103JBB
- RS Stock No. 6974610P
- Mfr. Part No. NB12K00103KBB
- RS Stock No. 6974601
- Mfr. Part No. NB12K00103JBB
Related links
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- KYOCERA AVX Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm
- TDK Thermistor 0805 1.3 mm 2 mm 1.25 mm









