EPCOS Glass Encapsulated NTC Thermistor, NTC Type, 0.4 x 66mm
- RS Stock No.:
- 152-7130
- Mfr. Part No.:
- B57541G1103F000
- Brand:
- EPCOS
770 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$9.788
(exc. GST)
$10.767
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $9.788 | $48.94 |
250 - 495 | $9.548 | $47.74 |
500 + | $9.40 | $47.00 |
*price indicative
Related links
- EPCOS Glass Encapsulated NTC Thermistor, NTC Type, 0.4 x 66mm
- Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor, NTC Type
- EPCOS NTC Thermistor, NTC Type
- EPCOS NTC Thermistor, NTC Type, 5.5 x 5 x 2mm
- EPCOS NTC Thermistor, 10kΩ Resistance, NTC Type, 2.41 x 6.5mm
- EPCOS NTC Thermistor, 3kΩ Resistance, NTC Type, 2.41 x 6.5mm
- EPCOS NTC Thermistor, 4.7kΩ Resistance, NTC Type, 3.5 x 3.5mm
- EPCOS NTC Thermistor, 220Ω Resistance, NTC Type, 5.5 x 5 x 2mm