Carel Stainless Steel PTC PTC Thermistor, 0 °C Min, 150 °C Max, 6 mm Probe
- RS Stock No.:
- 163-384
- Mfr. Part No.:
- PTC0150000
- Brand:
- Carel
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$66.45
(exc. GST)
$73.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 127 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $66.45 | - |
| 5 - 9 | $65.66 | 1% |
| 10 + | $64.45 | 3% |
*price indicative
- RS Stock No.:
- 163-384
- Mfr. Part No.:
- PTC0150000
- Brand:
- Carel
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
| Brand | Carel | |
| Thermistor Type | PTC | |
| Product Type | PTC Thermistor | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | 150°C | |
| Response Time | 15s | |
| Probe Diameter | 6mm | |
| Probe Length | 40mm | |
| Cable Length | 1.5m | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001, Cavo UL/HB (NTC*HF*), CEI 20-35 (NTC*HT*), NSF | |
| Select all | ||
|---|---|---|
Brand Carel | ||
Thermistor Type PTC | ||
Product Type PTC Thermistor | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed 150°C | ||
Response Time 15s | ||
Probe Diameter 6mm | ||
Probe Length 40mm | ||
Cable Length 1.5m | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001, Cavo UL/HB (NTC*HF*), CEI 20-35 (NTC*HT*), NSF | ||
Sensor probe
Related links
- Carel Stainless Steel -50 °C Min 6 mm Probe
- Eliwell 304 Stainless Steel PTC Thermistor 120 °C Max, 6 mm Probe
- Carel Stainless Steel -50 °C Min 6 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 6 mm Probe
- RS PRO Silicon (Cable) 60 °C Min 6 mm Probe
- RS PRO Silicon (Cable) -30 °C Min 6 mm Probe
- RS PRO Stainless Steel NTC Thermistor 150 °C Max, 4 mm Probe
- Vishay Stainless Steel NTC NTC Thermistor 150 °C Max, 6.8 mm Probe