KYOCERA AVX Thermistor, NTC Type 12 kΩ, 0603 800 μm 1.6 mm 800 μm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
697-6773
Mfr. Part No.:
NB21K00123JBB
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Thermistor

Temperature Coefficient Type

NTC

Resistance at 25°C

12 kΩ

Package/Case

0603

Height

800 μm

Length

1.6 mm

Depth

800 μm

Accuracy

±5 %

Application

Alarm, Temperature Regulation, Level Detection, Compensation Application, Temperature Measurement

Automotive Standard

No

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Pin Count

2

Series

NB21

Standards/Approvals

IEC 286-2, NFC 93271

Termination Style

Flat

Thermal Coefficient

-4 %/°C

Thermal Time Constant

4 s

Tolerance (±)

5 %

0603 NB21 Series


High quality chip thermistors

Nickel barrier metallization giving outstanding solderability qualities

Applications include temperature compensation and temperature control of printed circuits

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy