KYOCERA AVX Thermistor, NTC Type 150 kΩ, 1206 1.5 mm 3.2 mm 1.6 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.97

(exc. GST)

$3.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 745$0.594$2.97
750 - 1495$0.586$2.93
1500 +$0.578$2.89

*price indicative

Packaging Options:
RS Stock No.:
697-6726
Mfr. Part No.:
NB20P00154KBA
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Series

NB20

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.7%/°C

Thermal Time Constant

7s

Automotive Standard

No

Tolerance ±

10%

Mount Type

Surface

Application

Temperature Measurement, Level Detection, Compensation Application, Alarm, Temperature Regulation

Package/Case

1206

Accuracy

±10 %

Resistance at 25°C

150kΩ

Pin Count

2

Height

1.5mm

Standards/Approvals

NFC 93271, IEC 286-2

Length

3.2mm

Depth

1.6mm

Termination Style

Flat

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

0805,1206 NB12 - NB20 Series


High quality chip thermistors

Nickel barrier metallization giving outstanding solderability qualities

Applications include temperature compensation and temperature control of printed circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy