KYOCERA AVX Thermistor, NTC Type 10 kΩ, 1206 1.5 mm 3.2 mm 1.6 mm

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $10.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.20

(exc. GST)

$3.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 09 November 2026
  • Plus 4,920 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 745$0.64$3.20-
750 - 1495$0.626$3.13$10.50
1500 +$0.614$3.07$39.00

*price indicative

Packaging Options:
RS Stock No.:
697-4673
Mfr. Part No.:
NB20K00103JBA
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Thermistor

Series

NB20

Temperature Coefficient Type

NTC

Thermal Coefficient

-4%/°C

Thermal Time Constant

7s

Tolerance ±

5%

Automotive Standard

No

Mount Type

Surface

Application

Alarm, Temperature Measurement, Temperature Regulation, Compensation Application, Level Detection

Package/Case

1206

Accuracy

±5 %

Resistance at 25°C

10kΩ

Pin Count

2

Depth

1.6mm

Height

1.5mm

Standards/Approvals

IEC 286-2, NFC 93271

Termination Style

Flat

Length

3.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

0805,1206 NB12 - NB20 Series


High quality chip thermistors

Nickel barrier metallization giving outstanding solderability qualities

Applications include temperature compensation and temperature control of printed circuits

  • RS Stock No. 6976815P
  • Mfr. Part No. NC20K00103JBA
Each (Supplied on a Reel)
$1.412
  • RS Stock No. 1676824
  • Mfr. Part No. NB20K00103JBA
Each (On a Reel of 3000)
$0.39
  • RS Stock No. 6974673P
  • Mfr. Part No. NB20K00103JBA
Each (Supplied on a Reel)
$0.64
  • RS Stock No. 6976815
  • Mfr. Part No. NC20K00103JBA
Each (In a Pack of 5)
$1.412

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy