KYOCERA AVX Thermistor, NTC Type 33 kΩ, 0603 800 μm 1.6 mm 800 μm

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.72

(exc. GST)

$8.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 995$1.544$7.72-
1000 - 1995$1.508$7.542%
2000 +$1.49$7.453%

*price indicative

Packaging Options:
RS Stock No.:
697-6786
Mfr. Part No.:
NB21M00333KBB
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Thermistor

Series

NB21

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.4%/°C

Thermal Time Constant

4s

Automotive Standard

No

Mount Type

Surface

Tolerance ±

10%

Application

Temperature Regulation, Level Detection, Temperature Measurement, Compensation Application, Alarm

Package/Case

0603

Accuracy

±10 %

Pin Count

2

Resistance at 25°C

33kΩ

Depth

800μm

Standards/Approvals

IEC 286-2, NFC 93271

Length

1.6mm

Termination Style

Flat

Height

800μm

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

0603 NB21 Series


High quality chip thermistors

Nickel barrier metallization giving outstanding solderability qualities

Applications include temperature compensation and temperature control of printed circuits

  • RS Stock No. 6976758P
  • Mfr. Part No. NB21J50103JBB
Each (Supplied on a Reel)
$1.554
  • RS Stock No. 6976758
  • Mfr. Part No. NB21J50103JBB
Each (In a Pack of 5)
$1.554
  • RS Stock No. 0106331
  • Mfr. Part No. NCP18WB333J03RB
Each (In a Bag of 25)
$0.247
  • RS Stock No. 1679842
  • Mfr. Part No. NTCS0603E3103FMT
Each (On a Reel of 4000)
$0.588

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy