KYOCERA AVX Thermistor, NTC Type 10 kΩ, 1206 1.5 mm 3.2 mm 1.6 mm
- RS Stock No.:
- 167-6824
- Mfr. Part No.:
- NB20K00103JBA
- Brand:
- KYOCERA AVX
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,170.00
(exc. GST)
$1,290.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.39 | $1,170.00 |
| 15000 + | $0.351 | $1,053.00 |
*price indicative
- RS Stock No.:
- 167-6824
- Mfr. Part No.:
- NB20K00103JBA
- Brand:
- KYOCERA AVX
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Series | NB20 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4%/°C | |
| Thermal Time Constant | 7s | |
| Automotive Standard | No | |
| Tolerance ± | 5% | |
| Mount Type | Surface | |
| Application | Alarm, Temperature Measurement, Temperature Regulation, Compensation Application, Level Detection | |
| Package/Case | 1206 | |
| Accuracy | ±5 % | |
| Pin Count | 2 | |
| Resistance at 25°C | 10kΩ | |
| Termination Style | Flat | |
| Depth | 1.6mm | |
| Height | 1.5mm | |
| Standards/Approvals | IEC 286-2, NFC 93271 | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Series NB20 | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4%/°C | ||
Thermal Time Constant 7s | ||
Automotive Standard No | ||
Tolerance ± 5% | ||
Mount Type Surface | ||
Application Alarm, Temperature Measurement, Temperature Regulation, Compensation Application, Level Detection | ||
Package/Case 1206 | ||
Accuracy ±5 % | ||
Pin Count 2 | ||
Resistance at 25°C 10kΩ | ||
Termination Style Flat | ||
Depth 1.6mm | ||
Height 1.5mm | ||
Standards/Approvals IEC 286-2, NFC 93271 | ||
Length 3.2mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
0805,1206 NB12 - NB20 Series
- RS Stock No. 6976815P
- Mfr. Part No. NC20K00103JBA
- RS Stock No. 6974673
- Mfr. Part No. NB20K00103JBA
- RS Stock No. 6974673P
- Mfr. Part No. NB20K00103JBA
- RS Stock No. 6976815
- Mfr. Part No. NC20K00103JBA
Related links
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 1206 1.5 mm 3.2 mm 1.6 mm
- Vishay NTC Thermistor 1206 1.8 mm 3.2 mm 1.6 mm
- TDK Thermistor 1206 1.3 mm 3.2 mm 1.6 mm
- TDK Thermistor 1206 1.3 mm 3.2 mm 1.6 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm









