Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 1206 (3216M), 3.2 x 1.6 x 1.8mm
- RS Stock No.:
- 179-3814
- Mfr. Part No.:
- NTHS1206N02N1002JE
- Brand:
- Vishay
1750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$3.521
(exc. GST)
$3.873
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $3.521 | $7,042.00 |
4000 - 6000 | $3.487 | $6,974.00 |
8000 + | $3.408 | $6,816.00 |
*price indicative
- RS Stock No.:
- 179-3814
- Mfr. Part No.:
- NTHS1206N02N1002JE
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Product Details
NTC Thermistors, SMD 0402, 0603, 0805, 1206 Chip
FEATURES
Extended resistance values available in standard sizes
Wraparound Ni barrier terminations with 100 % Sn
Allows design flexibility for use with hybrid circuitry
APPLICATIONS
Battery chargers
Power suppliers
Office equipment
Extended resistance values available in standard sizes
Wraparound Ni barrier terminations with 100 % Sn
Allows design flexibility for use with hybrid circuitry
APPLICATIONS
Battery chargers
Power suppliers
Office equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | NTHS |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -3.84%/K |
Thermal Time Constant | 13s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±5% |
Package/Case | 1206 (3216M) |
Maximum Power Rating | 280mW |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.8mm |
Minimum Operating Temperature | -40°C |
Dimensions | 3.2 x 1.6 x 1.8mm |
Maximum Operating Temperature | +125°C |
Related links
- Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 1206 (3216M),...
- KYOCERA AVX Thermistor, 10kΩ Resistance, NTC Type, 1206 (3216M),...
- KYOCERA AVX Thermistor, 1MΩ Resistance, NTC Type, 1206 (3216M),...
- KYOCERA AVX Thermistor, 4.7kΩ Resistance, NTC Type, 1206 (3216M),...
- KYOCERA AVX Thermistor, 47kΩ Resistance, NTC Type, 1206 (3216M),...
- KYOCERA AVX Thermistor, 150kΩ Resistance, NTC Type, 1206 (3216M),...
- EPCOS Thermistor, 10kΩ Resistance, NTC Type, 1206 (3216M), 3.2 x...
- EPCOS Thermistor, 4.7kΩ Resistance, NTC Type, 1206 (3216M), 3.2 x...