EPCOS Thermistor, 10kΩ Resistance, NTC Type, 1206 (3216M), 3.2 x 1.6 x 1.3mm
- RS Stock No.:
- 183-9298
- Mfr. Part No.:
- B57621C5103J062
- Brand:
- EPCOS
On back order for despatch 01/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Tape of 10)
$1.145
(exc. GST)
$1.259
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 990 | $1.145 | $11.45 |
1000 - 1990 | $1.117 | $11.17 |
2000 + | $1.10 | $11.00 |
*price indicative
- RS Stock No.:
- 183-9298
- Mfr. Part No.:
- B57621C5103J062
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
Multilayer SMD NTC with/ without inner
electrodes
Nickel barrier termination
For temperature measurement up to 125 °C
Excellent long-term aging stability in high
temperature environment
High mechanical robustness
Short response time
100% Pb free
Application
Temperature measurement and compensation
electrodes
Nickel barrier termination
For temperature measurement up to 125 °C
Excellent long-term aging stability in high
temperature environment
High mechanical robustness
Short response time
100% Pb free
Application
Temperature measurement and compensation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | B57621C5 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | 6.4%/K |
Thermal Time Constant | 10s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±5% |
Package/Case | 1206 (3216M) |
Maximum Power Rating | 300mW |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.3mm |
Minimum Operating Temperature | -55°C |
Dimensions | 3.2 x 1.6 x 1.3mm |
Maximum Operating Temperature | +125°C |
Related links
- EPCOS Thermistor, 10kΩ Resistance, NTC Type, 1206 (3216M), 3.2 x...
- EPCOS Thermistor, 4.7kΩ Resistance, NTC Type, 1206 (3216M), 3.2 x...
- KYOCERA AVX Thermistor, 1MΩ Resistance, NTC Type, 1206 (3216M),...
- Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 1206 (3216M),...
- KYOCERA AVX Thermistor, 4.7kΩ Resistance, NTC Type, 1206 (3216M),...
- KYOCERA AVX Thermistor, 10kΩ Resistance, NTC Type, 1206 (3216M),...
- KYOCERA AVX Thermistor, 47kΩ Resistance, NTC Type, 1206 (3216M),...
- KYOCERA AVX Thermistor, 150kΩ Resistance, NTC Type, 1206 (3216M),...