Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor, NTC Type 1 mΩ, DO-35
- RS Stock No.:
- 257-9484
- Mfr. Part No.:
- AL03006-535K-145-G1
- Brand:
- Amphenol Advanced Sensors
This image is representative of the product range
Add 50 more to save 42%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.20
(exc. GST)
$6.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 986 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $3.10 | $6.20 | - |
| 50 - 98 | $1.78 | $3.56 | 42% |
| 100 - 248 | $1.705 | $3.41 | 45% |
| 250 - 498 | $1.68 | $3.36 | 45% |
| 500 + | $1.44 | $2.88 | 53% |
*price indicative
- RS Stock No.:
- 257-9484
- Mfr. Part No.:
- AL03006-535K-145-G1
- Brand:
- Amphenol Advanced Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Series | AL03006 | |
| Product Type | Glass Encapsulated NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 7s | |
| Automotive Standard | AEC-Q200 | |
| Application | Electric Vehicle, Automotive, Telecom, Chemical, Industrial Product Component, HVAC, Battery, White Goods, Food, Electric Ranges, Appliance, Oven | |
| Package/Case | DO-35 | |
| Resistance at 25°C | 1mΩ | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Diameter | 2.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 250°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Series AL03006 | ||
Product Type Glass Encapsulated NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 7s | ||
Automotive Standard AEC-Q200 | ||
Application Electric Vehicle, Automotive, Telecom, Chemical, Industrial Product Component, HVAC, Battery, White Goods, Food, Electric Ranges, Appliance, Oven | ||
Package/Case DO-35 | ||
Resistance at 25°C 1mΩ | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Diameter 2.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 250°C | ||
- COO (Country of Origin):
- US
Related links
- Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor DO-35
- Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor DO-35 62.33 mm
- Amphenol Advanced Sensors Glass Encapsulated NTC Thermistor DO-35 62.33 mm
- TDK Glass Encapsulated NTC Thermistor DO-35 5 mm 66 mm 0.4 mm
- Amphenol Advanced Sensors Thermistor 10 kΩ, DO-35 62.33 mm 29.2 mm
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 0.5 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 25 Ω
