TDK Thermistor, PTC Type 55 Ω, 1210 2.5 mm 3.2 mm 1.6 mm

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,302.00

(exc. GST)

$1,432.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.651$1,302.00-
4000 - 6000$0.634$1,268.002%
8000 +$0.625$1,250.003%

*price indicative

RS Stock No.:
167-8470
Mfr. Part No.:
B59607A0120A062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Thermistor

Series

B59607

Temperature Coefficient Type

PTC

Automotive Standard

AEC-Q200 Rev D

Tolerance ±

25%

Mount Type

Surface

Application

Short Circuit Protection, Overcurrent Protection

Package/Case

1210

Resistance at 25°C

55Ω

Pin Count

2

Length

3.2mm

Termination Style

Lead Free Terminations (Tinned)

Depth

1.6mm

Height

2.5mm

Standards/Approvals

1210, IEC 60068-2-78, IEC 60068-2-14, IEC 60738-1, IEC 60068-2-30, IEC 60068-2-6, UL selected types, IEC 60068-2-27, IEC 60068-2-21

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-20°C

SMT 1210, 24V & 63V


Applications in overcurrent and short-circuit protection

Lead-free tinned terminations

Short response time

Suitable for reflow soldering and automatic placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy