Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 4A Current Rating 2-Pole, DIN Rail
- RS Stock No.:
- 135-505
- Mfr. Part No.:
- 0914840
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-505
- Mfr. Part No.:
- 0914840
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 4A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Number of Poles | 2 | |
| Series | TMC | |
| Range | TMC | |
| Width | 25mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Standards/Approvals | RoHS, UL, CSA, EN 60934, EAC, VDE Zeichengenehmigung, UL 1077 | |
| Depth | 96mm | |
| Height | 82.5mm | |
| Rated AC Voltage | 65V ac | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 65V dc | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 4A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Number of Poles 2 | ||
Series TMC | ||
Range TMC | ||
Width 25mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Standards/Approvals RoHS, UL, CSA, EN 60934, EAC, VDE Zeichengenehmigung, UL 1077 | ||
Depth 96mm | ||
Height 82.5mm | ||
Rated AC Voltage 65V ac | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 65V dc | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic device circuit breaker designed for reliable circuit protection. With a compact design and universal foot for mounting on NS 32 or NS 35, this circuit breaker is convenient to install. It features 2 positions, a fast blow, and 1 N/O contact and 1 N/C contact, providing versatile functionality. The device has a rated current of 4 A and a rated voltage of 65 V DC. It also has a high rated short-circuit switching capacity of 400 A, ensuring effective protection against overloads and short circuits. With its durable construction and high performance, this circuit breaker is an excellent choice for a variety of applications.
Compact design for easy installation and integration
Universal foot for mounting
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Suitable for various applications that require reliable circuit protection
- RS Stock No. 0135906
- Mfr. Part No. 0915027
1 Pack of 3
$707.85
- RS Stock No. 0135909
- Mfr. Part No. 0915043
1 Pack of 3
$863.78
- RS Stock No. 0135900
- Mfr. Part No. 0914976
1 Pack of 3
$707.85
- RS Stock No. 0135903
- Mfr. Part No. 0915001
1 Pack of 3
$958.74
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 4A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 4A Current Rating 250V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 16A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 5A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 1A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 3A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 2A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 10A Current Rating 65V ac, 65 V dc











