Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 2A Current Rating 2-Pole, DIN Rail
- RS Stock No.:
- 135-502
- Mfr. Part No.:
- 0914811
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-502
- Mfr. Part No.:
- 0914811
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Current Rating | 2A | |
| Number of Poles | 2 | |
| Range | TMC | |
| Series | TMC | |
| Width | 25mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Depth | 96mm | |
| Rated AC Voltage | 65V ac | |
| Standards/Approvals | CSA, EAC, EN 60934, RoHS, UL 1077, UL, VDE Zeichengenehmigung | |
| Height | 82.5mm | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 65V dc | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Current Rating 2A | ||
Number of Poles 2 | ||
Range TMC | ||
Series TMC | ||
Width 25mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Depth 96mm | ||
Rated AC Voltage 65V ac | ||
Standards/Approvals CSA, EAC, EN 60934, RoHS, UL 1077, UL, VDE Zeichengenehmigung | ||
Height 82.5mm | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 65V dc | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic device circuit breaker is designed for industrial applications, this circuit breaker ensures reliable and efficient protection for electrical circuits. With its fast blow feature, it quickly interrupts electrical currents to prevent overloads and short circuits. It features 1 normally open (N/O) contact and 1 normally closed (N/C) contact, providing versatility in circuit configurations. The device is suitable for mounting on NS 32 or NS 35 rails. With a rated voltage of 65V DC and a rated current of 2A, it offers excellent performance and durability. The compact design and universal foot make it easy to install and integrate into various systems.
Universal foot for mounting
Compact design for easy installation and integration
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 2A Current Rating 250V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 250V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 4A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 16A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 5A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 1A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 3A Current Rating 65V ac, 65 V dc
