Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 4A Current Rating 2-Pole, DIN Rail

Subtotal (1 pack of 3 units)*

$716.30

(exc. GST)

$787.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$716.30$238.767

*price indicative

RS Stock No.:
135-906
Mfr. Part No.:
0915027
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

4A

Product Type

Thermal Magnetic Circuit Breaker

Series

TMC

Number of Poles

2

Range

TMC

Width

25mm

Mount Type

DIN Rail

Mount Hole Size

35 mm

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Tripping Characteristics

Type F1

Depth

96mm

Height

82.5mm

Standards/Approvals

UL 1077, UL, EAC, EN 60934, RoHS, CSA, VDE Zeichengenehmigung

Rated AC Voltage

250V ac

Breaking Capacity

2kA

Rated DC Voltage

96V dc

Break Time

Instantaneous

COO (Country of Origin):
DE
The Phoenix Contact Thermomagnetic device circuit breaker is a reliable solution for circuit protection. It is designed as a 2-position breaker with a normal blow and features 1 normally open (N/O) contact and 1 normally closed (N/C) contact. With a universal foot for mounting on NS 32 or NS 35, it offers flexibility in installation. The breaker has a rated current of 4A and a rated voltage of 250V AC (3 AC 433V) and 65V DC. It has a tripping method of thermomagnetic and provides a high level of protection with a rated short-circuit switching capacity of 400A.

Includes 1 N/O and 1 N/C contact

Compatible with NS 32 or NS 35 mounting

Rated current of 4A for reliable protection

Rated voltage of 250V AC and 65V DC

High short-circuit switching capacity of 400A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy