Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 6A Current Rating 2-Pole, DIN Rail
- RS Stock No.:
- 135-909
- Mfr. Part No.:
- 0915043
- Brand:
- Phoenix Contact
Subtotal (1 pack of 3 units)*
$863.78
(exc. GST)
$950.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $863.78 | $287.927 |
*price indicative
- RS Stock No.:
- 135-909
- Mfr. Part No.:
- 0915043
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 6A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Range | TMC | |
| Number of Poles | 2 | |
| Series | TMC | |
| Width | 25mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | EN 60934, UL, EAC, RoHS, UL 1077, VDE Zeichengenehmigung, CSA | |
| Height | 82.5mm | |
| Depth | 96mm | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 65V dc | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 6A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Range TMC | ||
Number of Poles 2 | ||
Series TMC | ||
Width 25mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals EN 60934, UL, EAC, RoHS, UL 1077, VDE Zeichengenehmigung, CSA | ||
Height 82.5mm | ||
Depth 96mm | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 65V dc | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic device circuit breaker is designed for reliable and safe protection of electrical circuits. It features a compact DIN rail module with two positions and four connections. The 120 6.0A is equipped with a normal blow fuse and has a rated voltage of 250 V AC and 65 V DC. With a rated current of 6 A and a rated surge voltage of 2.5 kV, this circuit breaker offers reliable performance. It has a high switching capacity of up to 800 A and is suitable for both AC and DC applications. The 120 6.0A is easy to install with its universal foot for mounting on NS 32 or NS 35. It is a versatile and durable solution for various industrial and commercial applications.
Universal foot for mounting
Compact design for easy installation and integration
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 6A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 6A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 6A Current Rating 250V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 4A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 16A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 5A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 1A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 8A Current Rating 250V ac, 65 V dc
