Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 2.5A Current Rating 2-Pole, DIN Rail

Subtotal (1 pack of 3 units)*

$958.74

(exc. GST)

$1,054.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$958.74$319.58

*price indicative

RS Stock No.:
135-903
Mfr. Part No.:
0915001
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

2.5A

Product Type

Thermal Magnetic Circuit Breaker

Number of Poles

2

Range

TMC

Series

TMC

Width

25mm

Mount Type

DIN Rail

Terminal Type

Screw

Mount Hole Size

35 mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Tripping Characteristics

Type F1

Rated AC Voltage

250V ac

Standards/Approvals

RoHS, CSA, EAC, VDE Zeichengenehmigung, EN 60934, UL, UL 1077

Height

82.5mm

Depth

96mm

Rated DC Voltage

65V dc

Breaking Capacity

2kA

Break Time

Instantaneous

COO (Country of Origin):
DE
The Phoenix Contact thermomagnetic device circuit breaker is a reliable and efficient circuit breaker designed for various applications. With a rated current of 2.5A, it provides optimal protection against overloads and short circuits. The circuit breaker features a 2-position design with 1 N/O contact and 1 N/C contact, making it suitable for different electrical setups. It has a universal foot for easy mounting on NS 32 or NS 35. With a rated voltage of 250V AC and 65V DC, it ensures safe and stable operation. The high-quality product that meets all relevant industry standards.

Compact design for easy installation and integration

Universal foot for mounting

Thermal-magnetic circuit breaker for industrial applications

Provides efficient protection against overloads and short circuits

Complies with all necessary standards and regulations

Suitable for various applications that require reliable circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy