nVent ERICO Brass Neutral Busbar Neutral Busbar Busbar
- RS Stock No.:
- 646-807
- Mfr. Part No.:
- 568680
- Brand:
- nVent ERICO
Get a bulk buy discount
Add 5 more to save $3.55
View bulk pricing optionsSubtotal (1 unit)*
$36.23
(exc. GST)
$39.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 1 left, shipping from 16 November 2026
- Plus 20 left, shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.23 | - |
| 5 + | $35.52 | $3.55 |
*price indicative
- RS Stock No.:
- 646-807
- Mfr. Part No.:
- 568680
- Brand:
- nVent ERICO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERICO | |
| Product Type | Busbar | |
| Material | Brass | |
| Range | Neutral Busbar | |
| Standards/Approvals | CE, RoHS | |
| Series | Neutral Busbar | |
| Select all | ||
|---|---|---|
Brand nVent ERICO | ||
Product Type Busbar | ||
Material Brass | ||
Range Neutral Busbar | ||
Standards/Approvals CE, RoHS | ||
Series Neutral Busbar | ||
- COO (Country of Origin):
- NL
The nVent ERICO Earthing and Neutral Busbars with Green/Yellow DIN Rail clips are designed to efficiently connect multiple earthing conductors within electrical panels. These busbars are suitable for a wide range of applications, including switchgear, control equipment, electrical systems, and renewable energy sources like wind and solar power generation. They also find use in data centres, ensuring proper grounding and neutral connections for safe and reliable operation of electrical equipment. The green/yellow color coding ensures easy identification for safety compliance.
Easy for the installer to add connections
Chamfered holes allow for easy connections
Rigid bar
Quick and easy installation on DIN rail
Halogen free
RoHS compliant
Related links
- nVent ERICO Brass Neutral Busbar Busbar
- nVent ERICO Aluminium Neutral Double Busbar Busbar
- nVent ERICO Copper DPCB DPCB Busbar
- nVent ERIFLEX Mounting Kit for use with EB Earthing & Neutral Busbar
- Phoenix Contact NLS-CU 3/10 SN 2000MM Series Neutral Busbar for Use with Control Cabinet
- nVent ERIFLEX Brass ERIFLEX 56861 Busbar
- nVent HOFFMAN Neutral/Earth Bar for use with Neutral/Earth bar 2000x12x3 nVent HOFFMAN PE-busbar
- nVent ERICO Distribution Block, 250A
