Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 5A Current Rating 2-Pole, DIN Rail

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-506
Mfr. Part No.:
0914853
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Thermal Magnetic Circuit Breaker

Current Rating

5A

Range

TMC

Series

TMC

Number of Poles

2

Width

25mm

Mount Type

DIN Rail

Terminal Type

Screw

Mount Hole Size

35 mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Tripping Characteristics

Type F1

Depth

96mm

Height

82.5mm

Rated AC Voltage

65V ac

Standards/Approvals

EN 60934, UL 1077, EAC, RoHS, UL, CSA, VDE Zeichengenehmigung

Breaking Capacity

2kA

Break Time

Instantaneous

Rated DC Voltage

65V dc

COO (Country of Origin):
DE
The Phoenix Contact thermomagnetic device circuit breaker is designed for fast blow applications and features 2 positions with 1 normally open contact and 1 normally closed contact. It comes with a universal foot for easy mounting on NS 32 or NS 35 rails. With a rated voltage of 65 V DC and a rated current of 5 A, it offers reliable protection for your electrical circuits. The 120 5, 0A has a compact and lightweight design with a weight of 132.6 g (including packing), making it easy to install and transport. It has a high short-circuit switching capacity of 400 A and is suitable for various industrial and commercial applications.

Compact design for easy installation and integration

Universal foot for mounting

Thermal-magnetic circuit breaker for industrial applications

Provides efficient protection against overloads and short circuits

Complies with all necessary standards and regulations

Suitable for various applications that require reliable circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy