Schneider Electric Acti9 Acti9 3 Phase Busbar, 18 mm Pitch
- RS Stock No.:
- 191-9523
- Mfr. Part No.:
- A9XPN712
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$46.44
(exc. GST)
$51.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $46.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 191-9523
- Mfr. Part No.:
- A9XPN712
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Acti9 | |
| Electrical Phase | 3 | |
| For Use With | Acti 9 DT40, Acti 9 DT40 Vigi, Acti9 iDD40, Acti9 iDD40K, Acti9 iDD40 TG, Acti9 iDT40, Acti9 iDT40K, Acti9 iIG40, Acti9 iIG40K, Multi 9 N40, Multi 9 N40 Vigi, Vigi iTG40, Vigi TG40, Vigi TG60 | |
| Standards/Approvals | EN/IEC 60439-1 | |
| Current Rating | 80A | |
| Better World Claim | Designed for Disassembly | |
| Series | Acti9 | |
| Pitch | 18mm | |
| Better World Product | Yes | |
| Number of Modules | 12 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Acti9 | ||
Electrical Phase 3 | ||
For Use With Acti 9 DT40, Acti 9 DT40 Vigi, Acti9 iDD40, Acti9 iDD40K, Acti9 iDD40 TG, Acti9 iDT40, Acti9 iDT40K, Acti9 iIG40, Acti9 iIG40K, Multi 9 N40, Multi 9 N40 Vigi, Vigi iTG40, Vigi TG40, Vigi TG60 | ||
Standards/Approvals EN/IEC 60439-1 | ||
Current Rating 80A | ||
Better World Claim Designed for Disassembly | ||
Series Acti9 | ||
Pitch 18mm | ||
Better World Product Yes | ||
Number of Modules 12 | ||
Colour White | ||
- COO (Country of Origin):
- PL
Schneider Electric iC60 Series Busbar, 80A Current Rating, 12 Modules - A9XPN712
Features & Benefits
Applications
Can it handle a voltage range of 230 to 400V?
Will it work with Acti 9 DT40 products?
Is it suitable for three-phase electrical systems?
Related links
- Schneider Electric Acti9 Acti9 iDT40 3 Phase Busbar, 18 mm Pitch
- Schneider Electric Acti9 Acti9 4 Phase Busbar 18 mm Pitch
- Schneider Electric Copper Acti9 Acti9 Accessoires 3 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 iDT40 1 Phase Busbar, 9 mm Pitch
- Schneider Electric Acti9 Acti9 3 Phase Busbar 18 mm Pitch
- Siemens SENTRON 5ST3 3 Phase Busbar, 18 mm Pitch
- Schneider Electric Acti9 Acti9 Accessoires 3 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 3 Phase Busbar, 18 mm Pitch
