Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 16A Current Rating 2-Pole, DIN Rail

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-510
Mfr. Part No.:
0914905
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Thermal Magnetic Circuit Breaker

Current Rating

16A

Number of Poles

2

Series

TMC

Range

TMC

Width

25mm

Mount Type

DIN Rail

Mount Hole Size

35 mm

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Tripping Characteristics

Type F1

Rated AC Voltage

65V ac

Standards/Approvals

EN 60934, UL, UL 1077, EAC, VDE Zeichengenehmigung, RoHS, CSA

Depth

96mm

Height

82.5mm

Rated DC Voltage

65V dc

Breaking Capacity

2kA

Break Time

Instantaneous

COO (Country of Origin):
DE
The Phoenix Contact Thermomagnetic Device Circuit Breaker is a reliable and efficient solution for circuit protection. This DIN rail module features a fast blow mechanism and is equipped with 1 normally open (N/O) contact and 1 normally closed (N/C) contact. It can be mounted on NS 32 or NS 35, offering versatile installation options. With a rated voltage of 65 V DC and a rated current of 16 A, this circuit breaker provides excellent performance and protection. It has a compact design and is made from high-quality materials for durability. It is an essential component for any electrical circuit.

Universal foot for mounting

Compact design for easy installation and integration

Thermal-magnetic circuit breaker for industrial applications

Provides efficient protection against overloads and short circuits

Complies with all necessary standards and regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy