Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 1A Current Rating 2-Pole, DIN Rail

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-501
Mfr. Part No.:
0914798
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

1A

Product Type

Thermal Magnetic Circuit Breaker

Number of Poles

2

Series

TMC

Range

TMC

Width

25mm

Mount Type

DIN Rail

Terminal Type

Screw

Mount Hole Size

35 mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Tripping Characteristics

Type F1

Height

82.5mm

Depth

96mm

Rated AC Voltage

65V ac

Standards/Approvals

UL 1077, UL, EAC, CSA, RoHS, VDE Zeichengenehmigung, EN 60934

Breaking Capacity

2kA

Rated DC Voltage

65V dc

Break Time

Instantaneous

COO (Country of Origin):
DE
The Phoenix Contact thermomagnetic device circuit breaker is part of the TMC product family and is a DIN rail module with two positions. It features a fast blow function and includes one normally open (N/O) contact and one normally closed (N/C) contact. It is equipped with a universal foot for easy mounting on NS 32 or NS 35. With a rated voltage of 65V DC and a rated current of 1A, this circuit breaker provides reliable protection. Its compact design and high-quality construction make it ideal for various applications.

Rated voltage of 65V DC and current of 1A

Compact and high-quality construction

Reliable performance in circuit protection

Easy to mount and install

Efficient circuit protection with versatile features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy