LKMelectronic LKM Temperature Transmitter E Type Thermocouple, S Type Thermocouple, T Type Thermocouple, N Type
- RS Stock No.:
- 274-0317
- Mfr. Part No.:
- LKM437
- Brand:
- LKMelectronic
Subtotal (1 unit)*
$333.95
(exc. GST)
$367.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.95 |
*price indicative
- RS Stock No.:
- 274-0317
- Mfr. Part No.:
- LKM437
- Brand:
- LKMelectronic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Product Type | Temperature Transmitter | |
| Input Type | E Type Thermocouple, S Type Thermocouple, T Type Thermocouple, N Type Thermocouple, U Type Thermocouple, Type J, K Type Thermocouple, R Type Thermocouple, L Type Thermocouple, C Type Thermocouple, B Type Thermocouple | |
| Output Type | 2 Relay | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 1200°C | |
| Series | LKM | |
| Depth | 53mm | |
| Maximum Supply Voltage | 34V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61326-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Product Type Temperature Transmitter | ||
Input Type E Type Thermocouple, S Type Thermocouple, T Type Thermocouple, N Type Thermocouple, U Type Thermocouple, Type J, K Type Thermocouple, R Type Thermocouple, L Type Thermocouple, C Type Thermocouple, B Type Thermocouple | ||
Output Type 2 Relay | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 1200°C | ||
Series LKM | ||
Depth 53mm | ||
Maximum Supply Voltage 34V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61326-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The LKMelectronic Temperature Transmitters was designed as a programmable over temperature switch for control systems. When the switching point is reached, a potential free relay contact switches. With a program available free of charge, in addition to the sensor, other parameters such as switching point, hysteresis and an optional self locking function can be set.
Screw terminals clamping
Operating and switching status display by LED
Better drift of switching point as 0.1 degree Celsius
Emission and immunity acc. To EN 61326 standard
Related links
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 24V dc -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 35V dc -25 °C
- LKMelectronic LKM 101 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- LKMelectronic LKM 231 Temperature Transmitter K Type Thermocouple Input 36V -40 °C












