LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac, 85 °C, -25 °C

Subtotal (1 unit)*

$251.76

(exc. GST)

$276.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.76

*price indicative

RS Stock No.:
274-0299
Mfr. Part No.:
LKM212/K2
Brand:
LKMelectronic
Find similar products by selecting one or more attributes.
Select all

Brand

LKMelectronic

Input Type

K Type Thermocouple

Product Type

Temperature Transmitter

Output Type

0/10 V

Minimum Temperature Input

0°C

Maximum Temperature Input

800°C

Series

LKM

Depth

53mm

Maximum Supply Voltage

26V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN 61326-1

Hazardous Area Certification

No

COO (Country of Origin):
DE
The LKMelectronic Temperature Transmitter is an analogue transmitter for rail mounting. It can be designed for different thermocouples according to DIN EN 60584 or DIN 43710. It converts the temperature dependent thermoelectric voltage of the sensors into an output voltage signal of 0 to 10V. The temperature compensation takes place in the transmitter itself. It is delivered from the factory calibrated to customer specifications.

Zero and span controller

Reverse polarity protected

Temperature errors are minimized

Emission and immunity acc. To EN 61326 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy