LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac, 85 °C, -25 °C
- RS Stock No.:
- 274-0281
- Mfr. Part No.:
- LKM212/K3
- Brand:
- LKMelectronic
Subtotal (1 unit)*
$242.82
(exc. GST)
$267.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.82 |
*price indicative
- RS Stock No.:
- 274-0281
- Mfr. Part No.:
- LKM212/K3
- Brand:
- LKMelectronic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Product Type | Temperature Transmitter | |
| Input Type | K Type Thermocouple | |
| Output Type | 0/10 V | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 1000°C | |
| Series | LKM | |
| Depth | 53mm | |
| Maximum Supply Voltage | 26V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 61326-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Product Type Temperature Transmitter | ||
Input Type K Type Thermocouple | ||
Output Type 0/10 V | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 1000°C | ||
Series LKM | ||
Depth 53mm | ||
Maximum Supply Voltage 26V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 61326-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The LKMelectronic analog transmitter for rail mounting. It can be designed for different thermocouples according to DIN EN 60584 or DIN 43710. The temperature compensation takes place in the transmitter itself. It is delivered from the factory calibrated to customer specifications. Depending on the measuring range and thermocouple type, the adjustment is carried out in such a way that the occurring temperature errors are minimized. A voltage linear adjustment for further processing of the measured values in the PC or PLC can also be carried out. This should be specified when ordering. A span and zero controller enables subsequent fine adjustment.
Material polycarbonate
Clamping type screw terminals
Related links
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -40 °C
- LKMelectronic LKM Temperature Transmitter Type J Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -25 °C
- LKMelectronic LKM Temperature Transmitter PT1000 Input 26V ac -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 24V dc -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 35V dc -25 °C
