LKMelectronic LKM 231 Temperature Transmitter K Type Thermocouple Input 36V, 85 °C, -40 °C
- RS Stock No.:
- 480-5174
- Mfr. Part No.:
- LKM 231
- Brand:
- LKMelectronic
This image is representative of the product range
Subtotal (1 unit)*
$434.16
(exc. GST)
$477.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $434.16 |
*price indicative
- RS Stock No.:
- 480-5174
- Mfr. Part No.:
- LKM 231
- Brand:
- LKMelectronic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LKMelectronic | |
| Product Type | Temperature Transmitter | |
| Input Type | K Type Thermocouple | |
| Output Type | 4 to 20 mA | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 800°C | |
| Series | LKM 231 | |
| Depth | 53mm | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 61326-1:2006, DIN EN 60584 (K), EN 61326-2-3:2006 | |
| Select all | ||
|---|---|---|
Brand LKMelectronic | ||
Product Type Temperature Transmitter | ||
Input Type K Type Thermocouple | ||
Output Type 4 to 20 mA | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 800°C | ||
Series LKM 231 | ||
Depth 53mm | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 61326-1:2006, DIN EN 60584 (K), EN 61326-2-3:2006 | ||
- COO (Country of Origin):
- DE
Related links
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 26V ac -25 °C
- LKMelectronic LKM 101 Temperature Transmitter K Type Thermocouple Input 35V -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input -40 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 35V dc -25 °C
- LKMelectronic LKM Temperature Transmitter K Type Thermocouple Input 24V dc -25 °C
- LKMelectronic Type 232 Temperature Transmitter K Type Thermocouple Input 24V -40 °C
