Teng Tools 1 Drive 58 mm 12 Point, 80mm Overall Length

Subtotal (1 unit)*

$268.43

(exc. GST)

$295.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$268.43

*price indicative

RS Stock No.:
810-639
Mfr. Part No.:
M110575
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

58 mm

Drive Size

1

Socket Type

12 Point

Number of Pieces

1

Finish

Satin

Standards/Approvals

3120

Overall Length

80mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 1 inch socket offers a high-performance solution for demanding tasks, designed specifically for ease of use and durability in automotive and engineering applications.

12 point bi-hexagon design improves alignment during use

Crafted from chrome vanadium for exceptional strength

Satin finish enhances grip while handling the socket

Retention groove ensures secure connection to the drive end

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy